Aavid 577304B00000G technical specifications.
| Package/Case | TO-202 |
| Color | Black |
| Depth | 13.21mm |
| Finish | Anodized |
| Height | 9.525mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 27.2°C/W |
| Package Cooled | TO-202 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5773 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 577304B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
