Sign in to ask questions about the Aavid 578622B03200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 578622B03200 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Length | 37.59mm |
| Material | Anodized |
| Mount | Solder |
| Natural Thermal Resistance | 13.2°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 37.59mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 578622B03200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.