
Passive dual TO-220 heat sink crafted from anodized aluminum for superior thermal management. Features a natural thermal resistance of 13.2°C/W and 3°C/W under 100 LFM forced air. Designed with rectangular fins for efficient heat dissipation, this component offers thru-hole mounting options including bolt, PC pin, and solder. Its black anodized finish provides durability and enhanced radiation.
Aavid 578622B03200G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 37.59mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 13.2°C/W |
| Package Quantity | 1500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 578622B03200G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
