
The Aavid 579402B00000G is a TO-220 heat sink made from anodized aluminium with a black finish. It measures 24.89mm in length, 0.98inch in width, and 11.18mm in height, with a depth of 19.05mm. The heat sink is designed for clip mounting and is available in quantities of 1000. It has a natural thermal resistance of 16.8°C/W and a thermal resistance of 6°C/W when cooled with forced air flow at 100 LFM. The heat sink is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 579402B00000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 19.05mm |
| Finish | Anodized |
| Height | 11.18mm |
| Height Off Base | 0.44inch |
| Lead Free | Lead Free |
| Length | 24.89mm |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 16.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5794 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 579402B00000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
