Heat Sink Passive TO-202 Left Side Thru-Hole Aluminum 24°C/W Black Anodized
Aavid 579604B03300G technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Left Side |
| Device Cooled | TO-202 |
| Attachment Method | Solder Tab |
| Finish | Black Anodized |
| Product Length | 18.54mm |
| Mounting | Through Hole |
| Product Depth | 10.66mm |
| Height | 22.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.