
This aluminium heat sink is anodized and measures 15.24mm in depth, 15.24mm in width, and 10.414mm in height. It has a natural thermal resistance of 20°C/W and a thermal resistance of 12°C/W when subjected to forced air flow at 100 LFM. The heat sink is available in a package quantity of 2000 and is compliant with RoHS regulations.
Aavid 580200B00000G technical specifications.
| Color | Black |
| Depth | 15.24mm |
| Finish | Anodized |
| Height | 10.414mm |
| Height Off Base | 0.41inch |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit |
| Natural Thermal Resistance | 20°C/W |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5802 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 580200B00000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
