
The TO-218 Anodized Aluminium Heat Sink has a package quantity of 250 units in bulk packaging. It features a natural thermal resistance of 19.6°C/W and a thermal resistance of 4°C/W at 100 LFM forced air flow. The heat sink is made of aluminium with a finish of anodized and has a shape of fins and rectangular with a width of 0.64inch and a length of 1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 581001B02500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Depth | 16.26mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.64inch |
| Length | 1inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 19.6°C/W |
| Package Cooled | TO-218 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 581001B02500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
