
Passive screw-mount heat sink crafted from aluminum with a black anodized finish. Designed for TO-220 packages, this rectangular finned heat sink offers a 4.3W power dissipation and a thermal resistance of 4°C/W at 100 LFM forced air flow. Measuring 1 inch in length, 0.64 inches in width, and 0.64 inches in height off base, it features a bolt mounting style and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 581002B00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height Off Base | 0.64inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | TO-220 |
| Package Quantity | 250 |
| Power Dissipation | 4.3W |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 581002B00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.