
Passive heat sink for TO-220 packages, featuring extruded aluminum construction with a black anodized finish. Offers a natural thermal resistance of 17.4°C/W and 4°C/W at 100 LFM forced air. Designed with rectangular fins for efficient heat dissipation, it mounts via bolt, PC pin, or solder. Dimensions include a 25.4mm height, 16.26mm length, and 16.26mm width, with a 0.64-inch height off base. RoHS compliant and lead-free.
Aavid 581002B02500G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 16.26mm |
| Finish | Anodized |
| Height | 25.4mm |
| Height Off Base | 0.64inch |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 17.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 396 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5810 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 581002B02500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
