
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 12.8°C/W Black Anodized
Aavid 581202B02500 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 16.26mm |
| Finish | Anodized |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 2.5inch |
| Material | Aluminium |
| Mount | Solder |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Type | Passive |
| Width | 16.26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
