The Aavid 591202B03100G is a TO-220 aluminium heat sink with a natural thermal resistance of 26.8°C/W. It measures 15.24mm in depth, 14.48mm in length, and 0.5inch in width. The heat sink is made of aluminium and has a black anodized finish. It is available in a package quantity of 2000 units and is RoHS compliant. The heat sink is designed for use in general applications and is suitable for forced air flow with a thermal resistance of 16°C/W at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 591202B03100G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 15.24mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 14.48mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 26.8°C/W |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 591202B03100G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
