
This TO-220 heat sink is made of anodized aluminium with a natural thermal resistance of 26.8°C/W. It has a rectangular shape with fins and measures 15.24mm in height, 15.24mm in length, and 0.5inch in width. The heat sink is designed for clip and PC pin mounting and is available in quantities of 2000. It is lead-free and RoHS compliant, but not radiation hardened or Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 591202B03700G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Depth | 14.48mm |
| Finish | Anodized |
| Height | 15.24mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 26.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 591202B03700G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
