This is an aluminium heat sink with a TO-220 package, featuring a thermal resistance of 26.8°C/W in natural conditions and 16°C/W with forced air flow at 100 LFM. It has a clip and PC pin mount. The heat sink is 0.6inch long, 0.5inch wide, and 12.7mm high, with a depth of 12.7mm. It is available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 0.6inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 26.8°C/W |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Not CompliantNo |