
This TO-220 heat sink is made from anodized aluminium and features a clip mount design. It has a natural thermal resistance of 26.8°C/W and a thermal resistance of 16°C/W when subjected to forced air flow at 100 LFM. The heat sink is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 14.48mm |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Length | 0.6inch |
| Material | Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 26.8°C/W |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| Width | 0.5inch |
| RoHS | Compliant |
