Aavid 592502B03400G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 22°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Type | Passive |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 592502B03400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
