
Passive TO-220 heat sink, featuring a twisted fin design for enhanced thermal performance. Constructed from anodized aluminum, this component offers a natural thermal resistance of 13.4°C/W and 4°C/W under 100 LFM forced air. It supports TO-220 packages and mounts via bolt, PC pin, or solder. Dimensions include a 24.74mm length, 29.972mm height, and 12.7mm depth, with a black anodized finish. RoHS compliant and lead-free.
Aavid 593002B03400G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 29.972mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 24.74mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 13.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.942inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 593002B03400G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
