Aavid 593202B03500G technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.2mm |
| Finish | Anodized |
| Height | 50.8mm |
| Height Off Base | 0.48inch |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 10.4°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 593202B03500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.