
Aavid's 5F-G is a TO-5 packaged passive component with a black anodized finish, designed for through hole and PCB mounting. It measures 12.7mm in height, 16mm in length, and 16mm in width, with a depth of 12.7mm. Operating details are not specified.
Sign in to ask questions about the Aavid 5F-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 5F-G technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Depth | 12.7mm |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 16mm |
| Mount | Through Hole, PCB |
| Radiation Hardening | No |
| Type | Passive |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 5F-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
