
Passive heat sink with a natural thermal resistance of 16.7°C/W and 6°C/W at 100 LFM forced air flow. Designed for TO-220 packages, this finned, rectangular aluminum component features a black anodized finish. Dimensions include a 22.23mm length, 30.73mm height, 6.35mm depth, and 0.875 inch width. Mounting options include bolt and PC pin. RoHS compliant and lead-free.
Aavid 6022BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 6.35mm |
| Finish | Anodized |
| Height | 30.73mm |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 16.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6022BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
