
Passive heat sink for TO-220 packages, featuring a staggered thru-hole mount design. Constructed from copper with a matte tin finish, this component offers a natural thermal resistance of 17.9°C/W. Its dimensions are 22.22mm length, 22.22mm width, and 31.75mm height, with a depth of 6.34mm. RoHS compliant and lead-free.
Aavid 6025DG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 6.34mm |
| Finish | Tin |
| Height | 31.75mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Material | Copper, Anodized |
| Mount | Through Hole |
| Natural Thermal Resistance | 17.9°C/W |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 22.22mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6025DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
