
Passive TO-220 clip heat sink crafted from 6063-T5 aluminum alloy. Features black anodized finish for enhanced thermal dissipation. Offers a natural thermal resistance of 23°C/W and 4°C/W at 100 LFM forced air. Designed for TO-220 packages with vertical mounting via clip. Dimensions include 25.4mm length, 20.32mm depth, 6.81mm height, and 0.268inch width. RoHS compliant and lead-free.
Aavid 6043BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 20.32mm |
| Finish | Anodized |
| Height | 6.81mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Clip |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 23°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 0.268inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6043BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
