8' Long Finished 0.27 C/W Thermal Resistance Full Length Extrusion
Aavid 605201F00000 technical specifications.
| Height | 33.32mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Primary Type | EXTRUDED |
| Width | 250.82mm |
| RoHS | Compliant |
No datasheet is available for this part.