Sign in to ask questions about the Aavid 6094PBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 6094PBG technical specifications.
| Package/Case | TO-220 |
| Depth | 6.45mm |
| Finish | Anodized |
| Length | 20.32mm |
| Mount | Clip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6094PBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
