Sign in to ask questions about the Aavid 610853U14725 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 610853U14725 technical specifications.
| Product Length (mm) | 374.02 |
| Product Depth (mm) | 136.53 |
| Product Height (mm) | 33.32 |
| Type | Passive |
| Material | Aluminum Alloy 6063-T5 |
| Finish | Black Anodized |
| Cage Code | 1N6F3 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
Download the complete datasheet for Aavid 610853U14725 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.