
Passive heat sink, square profile, constructed from anodized aluminum for enhanced thermal conductivity. Features a black anodized finish and a natural thermal resistance of 9.4°C/W, dropping to 3°C/W under forced air flow at 100 LFM. Dimensions include a height of 31.75mm (1.25 inches), length of 26.92mm, and width of 1.06 inches. Designed for bolt mounting and is lead-free and RoHS compliant.
Aavid 6223BG technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 31.75mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Natural Thermal Resistance | 9.4°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1.06inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6223BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
