
This TO-220 heat sink is constructed from copper and features a black finish. It measures 25.4mm in length and 12.7mm in depth. The heat sink is designed for through hole mounting. The natural thermal resistance of this heat sink is 12.5°C/W.
Aavid 6230B-TT technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.7mm |
| Length | 25.4mm |
| Material | Copper |
| Mount | Through Hole |
| Natural Thermal Resistance | 12.5°C/W |
| Reach SVHC Compliant | No |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.