Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 6232B-MTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Finish | Anodized |
| Height Off Base | 0.512inch |
| Lead Free | Lead Free |
| Length | 1.774inch |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 10°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6232B-MTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
