
Passive TO-220 vertical clip heat sink, crafted from 6063-T5 aluminum alloy with a black anodized finish. Features a natural thermal resistance of 25°C/W and 12°C/W under 100 LFM forced air. Dimensions include a 12.95mm depth, 17.78mm height, and 13.21mm length. Designed for TO-220 packages with a clip mounting mechanism. Lead-free and RoHS compliant.
Aavid 6236BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 12.95mm |
| Finish | Anodized |
| Height | 17.78mm |
| Height Off Base | 0.51inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 12°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6236BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
