
The Aavid 6237B-1G is a TO-220 aluminium heat sink with a rectangular shape and fins, measuring 17.78mm in depth, 9.52mm in height, and 0.9inch in width. It has a natural thermal resistance of 25°C/W and a thermal resistance of 14°C/W when cooled with forced air flow at 100 LFM. The heat sink is packaged in bulk and is available in quantities of 1000. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Depth | 17.78mm |
| Finish | Anodized |
| Height | 9.52mm |
| Height Off Base | 0.375inch |
| Length | 0.7inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 14°C/W |
| Type | Passive |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
