Sign in to ask questions about the Aavid 6238BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 6238BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 29.44mm |
| Height Off Base | 0.61inch |
| Length | 1.159inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 13.6°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 1.005inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6238BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
