Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Aavid 627253B06000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Finish | Anodized |
| Height | 57.91mm |
| Length | 152.4mm |
| Material | Aluminium |
| Natural Thermal Resistance | 0.51°C/W |
| Primary Type | EXTRUDED |
| Width | 247.65mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 627253B06000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.