
The Aavid 6381BG heat sink is a passive thermal management component with a TO-218 package type. It features a black anodized finish and is made from aluminium with a rectangular shape and fins. The heat sink measures 38.1mm in height and has a natural thermal resistance of 5.8°C/W. It is also available in a package quantity of 500 and is compliant with ROHS regulations. The heat sink can be mounted using a bolt, PC pin, or solder and has a thermal resistance of 3.5°C/W when subjected to forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218 |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Height Off Base | 1inch |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Natural Thermal Resistance | 5.8°C/W |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.5°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |