The Aavid 6396B-P2 is a passive aluminium heat sink with a radial package and a height of 25.4mm. It has a width of 41.91mm and a natural thermal resistance of 5.6°C/W. The heat sink is made of anodized aluminium and is available in bulk packaging. It is designed for through-hole mounting and is not radiation hardened.
Aavid 6396B-P2 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 5.6°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Compliant |
No datasheet is available for this part.