
Heat Sink Passive TO-220 Radial Screw Mount Aluminum 6063 4.4°C/W Black Anodized
Aavid 6398B technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 41.91mm |
| Mount | Screw |
| Natural Thermal Resistance | 4.4°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6398B to view detailed technical specifications.
No datasheet is available for this part.