Aavid 6399B technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Length | 41.91mm |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Aavid 6399B to view detailed technical specifications.
No datasheet is available for this part.