
This aluminium heat sink features a radial package with a depth of 25.4mm and a height of 50.8mm. It has a natural thermal resistance of 3.3°C/W and is packaged in bulk. The heat sink is made of anodized aluminium and is designed for solder mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 50.8mm |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 3.3°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |