Aavid 6399BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Anodized |
| Natural Thermal Resistance | 3.3°C/W |
| Package Quantity | 250 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6399BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
