
Extruded aluminum pin fin array heat sink designed for TO-220 packages. Features a black anodized finish for enhanced thermal performance and corrosion resistance. Offers a natural thermal resistance of 2.7°C/W and 1.5°C/W at 100 LFM forced air flow. This passive heat sink measures 41.91mm in length, 63.5mm in height, and 25.4mm in depth, with a width of 1.65 inches. Mounting options include bolt, PC pin, and screw. RoHS compliant.
Aavid 6400BG technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Depth | 25.4mm |
| Finish | Anodized |
| Height | 63.5mm |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Screw |
| Natural Thermal Resistance | 2.7°C/W |
| Package Quantity | 250 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 6400BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
