Sign in to ask questions about the Aavid 678951F00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 678951F00000 technical specifications.
| Height | 12.45mm |
| Lead Free | Lead Free |
| Natural Thermal Resistance | 2.39°C/W |
| Packaging | Box |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Aavid 678951F00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.