Sign in to ask questions about the Aavid 7022B-TC11-MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7022B-TC11-MT technical specifications.
| Package/Case | TO-220 |
| Depth | 9.52mm |
| Finish | Anodized |
| Height | 49.99mm |
| Length | 50.44mm |
| Mount | Clip |
| Natural Thermal Resistance | 6.5°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7022B-TC11-MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.