
Heat Sink Passive SIP Clip 16°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Color | Black |
| Finish | Anodized |
| Height | 15.75mm |
| Height Off Base | 0.38inch |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 16°C/W |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.915inch |
| RoHS | Compliant |