Aavid 7106D/TRG technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 25.91 |
| Product Depth (mm) | 14.99 |
| Product Height (mm) | 9.52 |
| Type | Passive |
| Material | Aluminum |
| Device Cooled | D2 PAK|TO-263|SO-10|MO-184 |
| Attachment Method | Surface Mount |
| Cage Code | 1N6F3 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aavid 7106D/TRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.