
Passive heat sink designed for TO-263, D2 PAK, SO-10, and MO-184 SMD packages. Features a copper construction with matte tin finish and plating, offering a natural thermal resistance of 15°C/W and 5°C/W at 100 LFM forced air. This surface mount component has a rectangular fin shape, a depth of 14.99mm, and a height of 9.52mm. It is RoHS compliant and lead-free.
Aavid 7106DG technical specifications.
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Depth | 14.99mm |
| Finish | Tin |
| Height | 9.52mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 25.91mm |
| Material | Copper, Tin, Matte, Aluminium |
| Mount | Surface Mount |
| Natural Thermal Resistance | 15°C/W |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7106 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7106DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
