Heat Sink Passive D2 PAK/TO-263 SMD Aluminum
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | D2 PAK|TO-263 |
| Attachment Method | Surface Mount |
| Product Length | 25.4mm |
| Mounting | Surface Mount |
| Product Depth | 19.38mm |
| Height | 11.43mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |