
Passive heat sink for TO-220 packages, featuring a folded-back U-shape design constructed from copper with a tin finish. Offers a natural thermal resistance of 11°C/W and 3°C/W at 100 LFM forced air flow. This surface mount component measures 1 inch wide, 0.763 inches long, and 19.38mm deep, with a height off base of 0.45 inches. It is lead-free and RoHS compliant.
Sign in to ask questions about the Aavid 7109D/TRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aavid 7109D/TRG technical specifications.
| Package/Case | TO-220 |
| Depth | 19.38mm |
| Height Off Base | 0.45inch |
| Lead Free | Lead Free |
| Length | 0.763inch |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 11°C/W |
| Package Quantity | 125 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7109D/TRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
