Heat Sink Passive TO-220 13°C/W Matte Tin
Aavid 7121D technical specifications.
| Package/Case | TO-220 |
| Depth | 12.7mm |
| Finish | Tin |
| Height | 29.97mm |
| Length | 25.4mm |
| Natural Thermal Resistance | 13°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.