Heat Sink, 13ohm, Fin, U, Transverse, Copper, Tin, ROHS COMPLIANT
Aavid 7121DG technical specifications.
| Package/Case | TO-220 |
| Finish | Tin |
| Height | 29.97mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 1.18inch |
| Material | Copper |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 13°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.