Aavid 7136DG technical specifications.
| Package/Case | TO-220 |
| Depth | 13.08mm |
| Finish | Tin |
| Height | 21.539mm |
| Height Off Base | 0.515inch |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Material | Copper, Tin, Matte, Aluminium |
| Mount | Clip, PC Pin |
| Natural Thermal Resistance | 19.7°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7136 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7136DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
