Aavid 7148D technical specifications.
| Body Material | Copper |
| Package/Case | SIP |
| Depth | 9.65mm |
| Finish | Tin |
| Height | 20.19mm |
| Length | 23.24mm |
| Material | Copper |
| Mount | Solder |
| Natural Thermal Resistance | 16°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7148D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.