Aavid 7148DG technical specifications.
| Body Material | Copper |
| Package/Case | TO-220 |
| Depth | 9.65mm |
| Finish | Tin |
| Height | 20.19mm |
| Height Off Base | 0.38inch |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Material | Copper, Tin, Matte |
| Mount | Clip, PC Pin, Solder |
| Natural Thermal Resistance | 16°C/W |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Width | 0.915inch |
| RoHS | Compliant |
Download the complete datasheet for Aavid 7148DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.